SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
131-3701-271
131-3701-271

131-3701-271

DigiKey Part Number
J615-ND
Manufacturer
Manufacturer Product Number
131-3701-271
Description
CONN SMB JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
131-3701-271 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
903-NM415J-51PAmphenol RF934ARF1775-ND¥86.83000Similar
In-Stock: 7,894
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.52000¥29.52
10¥25.05800¥250.58
25¥23.48360¥587.09
50¥22.36200¥1,118.10
100¥21.29360¥2,129.36
250¥19.95980¥4,989.95
500¥19.00726¥9,503.63
1,000¥18.10038¥18,100.38
2,500¥16.96811¥42,420.28
Manufacturers Standard Package