TLE5009E1010FUMA1 | ||
---|---|---|
DigiKey Part Number | TLE5009E1010FUMA1TR-ND - Tape & Reel (TR) TLE5009E1010FUMA1CT-ND - Cut Tape (CT) TLE5009E1010FUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLE5009E1010FUMA1 | |
Description | SPEED SENSORS 8DSO | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.81000 | ¥30.81 |
10 | ¥23.12100 | ¥231.21 |
25 | ¥20.55560 | ¥513.89 |
50 | ¥19.52780 | ¥976.39 |
100 | ¥19.01410 | ¥1,901.41 |
500 | ¥15.93074 | ¥7,965.37 |
1,000 | ¥14.90289 | ¥14,902.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.38904 | ¥35,972.60 |
5,000 | ¥13.87513 | ¥69,375.65 |