R87F-FL80 | ||
---|---|---|
DigiKey Part Number | Z8668-ND | |
Manufacturer | ||
Manufacturer Product Number | R87F-FL80 | |
Description | FAN FILTER FOR 80X80MM PLASTIC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 80mm Sq Fan Filter/Screen Plastic Filters | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | R87F/R87T Series | |
Features | Filters | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.60000 | ¥162.60 |
10 | ¥155.19400 | ¥1,551.94 |
100 | ¥129.33070 | ¥12,933.07 |