R87B-FA3A15HPF | ||
---|---|---|
DigiKey Part Number | Z11647-ND | |
Manufacturer | ||
Manufacturer Product Number | R87B-FA3A15HPF | |
Description | FAN AXIAL 180X64.5MM 115VAC TERM | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 180mm L x 180mm H Ball 53.5 CFM (1.50m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 180mm L x 180mm H | |
Width | 64.50mm | |
Air Flow | 53.5 CFM (1.50m³/min) | |
Static Pressure | 0.341 in H2O (85.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 52.0dB | |
Power (Watts) | - | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 2.4 lbs (1.1 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 97.8 ~ 126.5VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,277.45000 | ¥2,277.45 |