R87B-PF01 | ||
---|---|---|
DigiKey Part Number | Z8667-ND | |
Manufacturer | ||
Manufacturer Product Number | R87B-PF01 | |
Description | FAN FILTER REPLACEMENT 2PER PKG | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Filter/Screen | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | - | |
For Use With/Related Products | R87B Series | |
Features | - | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.76000 | ¥273.76 |
10 | ¥250.02700 | ¥2,500.27 |
25 | ¥240.53240 | ¥6,013.31 |
50 | ¥224.70800 | ¥11,235.40 |
100 | ¥207.30100 | ¥20,730.10 |
250 | ¥204.13608 | ¥51,034.02 |