R87B-N | ||
---|---|---|
DigiKey Part Number | Z8666-ND | |
Manufacturer | ||
Manufacturer Product Number | R87B-N | |
Description | FAN AC SINGLE BOX | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Fan Finger Guard Assembly Single Box | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard Assembly | |
Fits Fan Size | - | |
For Use With/Related Products | R87B Series | |
Features | Single Box | |
Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,180.18000 | ¥2,180.18 |
10 | ¥2,008.05900 | ¥20,080.59 |