G6S-2-Y DC12 | ||
---|---|---|
DigiKey Part Number | Z3623-ND | |
Manufacturer | ||
Manufacturer Product Number | G6S-2-Y DC12 | |
Description | RELAY TELECOM DPDT 2A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G6S-2-Y DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Relay Type | Telecom | |
Coil Resistance | 720 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.65000 | ¥33.65 |
10 | ¥31.51600 | ¥315.16 |
25 | ¥28.01480 | ¥700.37 |
50 | ¥26.61380 | ¥1,330.69 |
100 | ¥25.21290 | ¥2,521.29 |
250 | ¥22.41108 | ¥5,602.77 |
500 | ¥21.01052 | ¥10,505.26 |
1,000 | ¥19.60986 | ¥19,609.86 |