G6B-1174P-FD-US-DC12 | ||
---|---|---|
DigiKey Part Number | G6B-1174P-FD-US-DC12-ND | |
Manufacturer | ||
Manufacturer Product Number | G6B-1174P-FD-US-DC12 | |
Description | RELAY GEN PURPOSE SPST 8A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G6B-1174P-FD-US-DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3040VA, 1000W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Indium Tin (AgInSn) | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.42000 | ¥75.42 |
10 | ¥70.74100 | ¥707.41 |
25 | ¥62.88360 | ¥1,572.09 |
50 | ¥59.74000 | ¥2,987.00 |
100 | ¥56.59520 | ¥5,659.52 |
400 | ¥55.35553 | ¥22,142.21 |