G6B-1174P-FD-US DC24 | ||
---|---|---|
DigiKey Part Number | Z2874-ND | |
Manufacturer | ||
Manufacturer Product Number | G6B-1174P-FD-US DC24 | |
Description | RELAY GEN PURPOSE SPST 8A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G6B-1174P-FD-US DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3040VA, 1000W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Indium Tin (AgInSn) | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.07000 | ¥117.07 |
10 | ¥104.06500 | ¥1,040.65 |
25 | ¥98.86520 | ¥2,471.63 |
50 | ¥93.66080 | ¥4,683.04 |
100 | ¥88.45710 | ¥8,845.71 |
400 | ¥80.65205 | ¥32,260.82 |
800 | ¥75.44873 | ¥60,358.98 |
1,200 | ¥71.54623 | ¥85,855.48 |