G5Q-1A-HA DC12 | ||
---|---|---|
DigiKey Part Number | 39-G5Q-1A-HADC12-ND | |
Manufacturer | ||
Manufacturer Product Number | G5Q-1A-HA DC12 | |
Description | RELAY GEN PURPOSE SPST 10A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300 W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.57000 | ¥14.57 |
10 | ¥13.67300 | ¥136.73 |
25 | ¥12.15000 | ¥303.75 |
40 | ¥11.54350 | ¥461.74 |
80 | ¥10.93600 | ¥874.88 |
230 | ¥9.72048 | ¥2,235.71 |
500 | ¥9.11282 | ¥4,556.41 |
1,000 | ¥8.50532 | ¥8,505.32 |
5,000 | ¥8.20159 | ¥41,007.95 |