G3VM-62J1 | ||
---|---|---|
DigiKey Part Number | Z2109-ND | |
Manufacturer | ||
Manufacturer Product Number | G3VM-62J1 | |
Description | SSR RELAY SPST-NO 400MA 0-60V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | G3VM-62J1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.31000 | ¥50.31 |
10 | ¥47.14000 | ¥471.40 |
25 | ¥41.90120 | ¥1,047.53 |
50 | ¥39.80460 | ¥1,990.23 |
100 | ¥37.70990 | ¥3,770.99 |
250 | ¥33.51944 | ¥8,379.86 |
500 | ¥31.42456 | ¥15,712.28 |
1,000 | ¥29.32968 | ¥29,329.68 |