



G3VM-61VR | |
|---|---|
DigiKey Part Number | 39-G3VM-61VR-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61VR |
Description | SSR RELAY SPST-NO 1.4A 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.179", 4.55mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61VR Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 1.4 A |
Packaging Tube | On-State Resistance (Max) 250 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.59000 | ¥38.59 |
| 10 | ¥34.41500 | ¥344.15 |
| 25 | ¥32.86400 | ¥821.60 |
| 50 | ¥31.73780 | ¥1,586.89 |
| 100 | ¥30.64920 | ¥3,064.92 |
| 250 | ¥29.26648 | ¥7,316.62 |
| 500 | ¥28.26180 | ¥14,130.90 |
| 1,000 | ¥27.29051 | ¥27,290.51 |






