



G3VM-41GR8 | |
|---|---|
DigiKey Part Number | Z2833-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-41GR8 |
Description | SSR RELAY SPST-NO 1A 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41GR8 Models |
Category | Voltage - Input 1.33VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 1 A |
Packaging Tube | On-State Resistance (Max) 130 mOhms |
Part Status Last Time Buy | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-61VR | Omron Electronics Inc-EMC Div | 190 | 39-G3VM-61VR-ND | ¥38.59000 | MFR Recommended |
| G3VM-41GR8(TR) | Omron Electronics Inc-EMC Div | 2,881 | Z7997CT-ND | ¥65.53000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.16000 | ¥66.16 |
| 10 | ¥58.96300 | ¥589.63 |
| 25 | ¥56.31360 | ¥1,407.84 |
| 50 | ¥54.38140 | ¥2,719.07 |
| 100 | ¥52.51560 | ¥5,251.56 |
| 300 | ¥49.68620 | ¥14,905.86 |
| 500 | ¥48.42200 | ¥24,211.00 |
| 1,000 | ¥46.75722 | ¥46,757.22 |




