General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
Omron EMC G2RL Power PCB Relay PIO | DigiKey

G2RL-2-HA DC5

DigiKey Part Number
39-G2RL-2-HADC5-ND
Manufacturer
Manufacturer Product Number
G2RL-2-HA DC5
Description
RELAY GEN PURPOSE DPDT 8A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2RL-2-HA DC5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
3.5 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
8 A
Contact Material
Silver Alloy, Cadmium Free
Switching Voltage
440VAC, 300VDC - Max
Approval Agency
CQC, CSA, UR, VDE
Load - Max Switching
3520VA, 2400W
Relay Type
Coil Current
80 mA
Coil Resistance
62.5 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 689
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.57000¥39.57
10¥35.22000¥352.20
25¥33.63400¥840.85
50¥32.48280¥1,624.14
100¥31.36990¥3,136.99
300¥29.68107¥8,904.32
500¥28.92628¥14,463.14
1,000¥27.93225¥27,932.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.