96 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1713201022

DigiKey Part Number
1713201022-ND
Manufacturer
Manufacturer Product Number
1713201022
Description
CONN RCPT IMPEL 96POS PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
96 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel™
Datasheet
 Datasheet
EDA/CAD Models
1713201022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Molex
Termination
Press-Fit
Series
Contact Layout, Typical
48 Differential Pairs
Packaging
Tray
Features
Shielded
Part Status
Active
Contact Finish
Gold
Connector Usage
Coplanar, Daughtercard
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets
Color
Black
Connector Style
Impel™
Material Flammability Rating
UL94 V-0
Number of Positions
96
Operating Temperature
-55°C ~ 85°C
Number of Positions Loaded
All
Voltage Rating
150V
Number of Rows
8
Base Product Number
Number of Columns
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥327.74000¥327.74
10¥278.54200¥2,785.42
25¥261.10360¥6,527.59
99¥236.96051¥23,459.09
198¥225.66525¥44,681.72
297¥219.30889¥65,134.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.