
1115574 | |
|---|---|
DigiKey Part Number | 277-1115574-ND |
Manufacturer | |
Manufacturer Product Number | 1115574 |
Description | MULTI-MODE OM2 DUPLEX JUMPER, ST |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To ST Duplex 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Length - Overall 3.3' (1.0m) |
Manufacturer Phoenix Contact | Type Multimode, Duplex, OM2 |
Packaging Bulk | Ratings LSZH |
Part Status Active | Color - Cable Orange |
1st Connector SC Duplex | Color - Connectors Beige, Black, Red |
2nd Connector ST Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.08" (2.0mm) | Operating Temperature -20°C ~ 60°C |
Features Low Smoke |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥201.04000 | ¥201.04 |

