Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Modular Hybrid Motor Starters

1009832

DigiKey Part Number
277-1009832-ND
Manufacturer
Manufacturer Product Number
1009832
Description
SAFETY RELAY CONTACTRON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1009832 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode, Lighted Indicator
Manufacturer
Phoenix Contact
Termination Style
Spring Terminal
Series
Operate Time
200 ms
Packaging
Bulk
Release Time
60 ms
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Mounting Type
DIN Rail
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
24VDC
Coil Current
75 mA
Contact Form
DPST-NO (2 Form A)
Coil Power
1.8W
Contact Rating (Current)
6 A
Coil Resistance
320 mOhms
Switching Voltage
250VAC, 250VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,849.51000¥2,849.51
Manufacturers Standard Package