


TMV 1215S | |
|---|---|
DigiKey Part Number | 1951-2702-ND |
Manufacturer | |
Manufacturer Product Number | TMV 1215S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 1215S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 67mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.54000 | ¥48.54 |
| 5 | ¥46.70800 | ¥233.54 |
| 10 | ¥45.95600 | ¥459.56 |
| 30 | ¥44.78200 | ¥1,343.46 |
| 50 | ¥44.24620 | ¥2,212.31 |
| 100 | ¥43.52830 | ¥4,352.83 |
| 250 | ¥42.59480 | ¥10,648.70 |
| 500 | ¥41.90092 | ¥20,950.46 |

