EE-SX1330-2 | ||
---|---|---|
DigiKey Part Number | 39-EE-SX1330-2TR-ND - Tape & Reel (TR) 39-EE-SX1330-2CT-ND - Cut Tape (CT) 39-EE-SX1330-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EE-SX1330-2 | |
Description | ULTRA-COMPACT, SLOTTED, SMD SENS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Transmissive 0.118" (3mm) Phototransistor Module, No Lead, Slot Type | |
Datasheet | Datasheet | |
EDA/CAD Models | EE-SX1330-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Transmissive | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 25 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Response Time | 19µs, 26µs | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module, No Lead, Slot Type |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥13.34500 | ¥133.45 |
25 | ¥11.11840 | ¥277.96 |
50 | ¥10.87180 | ¥543.59 |
100 | ¥9.88320 | ¥988.32 |
500 | ¥8.64790 | ¥4,323.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.65951 | ¥7,659.51 |
3,000 | ¥7.41244 | ¥22,237.32 |
5,000 | ¥7.16536 | ¥35,826.80 |
10,000 | ¥6.67120 | ¥66,712.00 |