D2FC-7 | ||
---|---|---|
DigiKey Part Number | 39-D2FC-7-ND | |
Manufacturer | ||
Manufacturer Product Number | D2FC-7 | |
Description | SWITCH SNP ACT SPST-NO 0.001A 6V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | D2FC-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 102gf | |
Release Force | 20gf | |
Operating Position | 0.272" (6.9mm) | |
Pretravel | - | |
Differential Travel | 0.006" (0.15mm) | |
Overtravel | 0.008" (0.2mm) | |
Operating Temperature | -25°C ~ 65°C | |
Electrical Life | 5,000,000 Cycles | |
Mechanical Life | 5,000,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.11300 | ¥41.13 |
25 | ¥3.90440 | ¥97.61 |
50 | ¥3.71400 | ¥185.70 |
100 | ¥3.53990 | ¥353.99 |
250 | ¥3.38388 | ¥845.97 |
500 | ¥3.03696 | ¥1,518.48 |
1,000 | ¥2.86342 | ¥2,863.42 |