D2FS-F-N-T | ||
---|---|---|
DigiKey Part Number | SW1979-ND | |
Manufacturer | ||
Manufacturer Product Number | D2FS-F-N-T | |
Description | SWITCH SNAP ACT SPST-NO 0.1A 6V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | D2FS-F-N-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 87gf | |
Release Force | 5.099gf | |
Operating Position | 0.276" (7.0mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.010" (0.25mm) | |
Operating Temperature | -20°C ~ 70°C | |
Electrical Life | 10,000 Cycles | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥6.01700 | ¥60.17 |
100 | ¥5.29170 | ¥529.17 |
1,000 | ¥3.72828 | ¥3,728.28 |
5,000 | ¥3.36749 | ¥16,837.45 |