Switch SPST-NO Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2LS-21(20M)

DigiKey Part Number
39-D2LS-21(20M)TR-ND - Tape & Reel (TR)
39-D2LS-21(20M)CT-ND - Cut Tape (CT)
39-D2LS-21(20M)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D2LS-21(20M)
Description
SWITCH SNP ACT SPST-NO 0.001A 6V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
D2LS-21(20M) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
SMD (SMT) Tab
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
61gf
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Release Force
15gf
Part Status
Active
Operating Position
0.126" (3.2mm)
Circuit
SPST-NO
Differential Travel
0.005" (0.13mm)
Switch Function
Off-Mom
Overtravel
0.004" (0.1mm)
Current Rating (Amps)
1mA (DC)
Mechanical Life
20,000,000 Cycles
Voltage Rating - DC
6 V
Electrical Life
20,000,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,563
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.04000¥16.04
10¥13.84400¥138.44
25¥13.06000¥326.50
50¥12.49260¥624.63
100¥11.95100¥1,195.10
250¥11.26904¥2,817.26
500¥10.77796¥5,388.98
1,000¥10.30781¥10,307.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.85730¥19,714.60
4,000¥9.42561¥37,702.44
6,000¥9.18157¥55,089.42
Manufacturers Standard Package