A6SN-4102-P | ||
---|---|---|
DigiKey Part Number | Z12786TR-ND - Tape & Reel (TR) Z12786CT-ND - Cut Tape (CT) Z12786DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A6SN-4102-P | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.476" (12.09mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥19.41500 | ¥194.15 |
25 | ¥17.65320 | ¥441.33 |
100 | ¥15.29890 | ¥1,529.89 |
250 | ¥13.86952 | ¥3,467.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥12.86099 | ¥9,645.74 |
1,500 | ¥11.93633 | ¥17,904.49 |
3,750 | ¥10.84356 | ¥40,663.35 |
5,250 | ¥10.40329 | ¥54,617.27 |