



A6R-101RF | |
|---|---|
DigiKey Part Number | SW917-ND |
Manufacturer | |
Manufacturer Product Number | A6R-101RF |
Description | SWITCH ROTARY DIP BCD 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6R-101RF Models |
Category | Height Above Board 0.177" (4.50mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable No |
Circuit BCD | Features Sealed |
Number of Positions 10 | Operating Temperature -25°C ~ 80°C |
Current Rating (Amps) 25mA | Length 0.386" (9.80mm) |
Voltage Rating 24VDC | Electrical Life 5,000 Steps |
Actuator Type Rotary for Tool | Base Product Number |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTE1000N14 | C&K | 9,485 | 108-RTE1000N14-ND | ¥19.85000 | Parametric Equivalent |
| RTE1010N14 | C&K | 1,050 | CKN10271-ND | ¥60.87000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.94000 | ¥51.94 |
| 10 | ¥43.26900 | ¥432.69 |
| 48 | ¥37.96104 | ¥1,822.13 |
| 144 | ¥34.73799 | ¥5,002.27 |
| 288 | ¥32.93899 | ¥9,486.43 |
| 528 | ¥31.51574 | ¥16,640.31 |
| 1,008 | ¥30.14890 | ¥30,390.09 |
| 2,544 | ¥28.45022 | ¥72,377.36 |










