



284-901 | |
|---|---|
DigiKey Part Number | 2946-284-901-ND |
Manufacturer | |
Manufacturer Product Number | 284-901 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 284-901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 12mm ~ 13mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.14000 | ¥89.14 |
| 10 | ¥63.25300 | ¥632.53 |
| 25 | ¥55.92800 | ¥1,398.20 |
| 50 | ¥51.49060 | ¥2,574.53 |
| 100 | ¥47.89670 | ¥4,789.67 |
| 250 | ¥44.23432 | ¥11,058.58 |
| 500 | ¥42.13702 | ¥21,068.51 |
| 1,000 | ¥40.49924 | ¥40,499.24 |











