1-1469492-2 | ||
---|---|---|
DigiKey Part Number | A99157-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1469492-2 | |
Description | MOD KEY GUIDE 45DEG VITA46 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Guide Module For MULTIGIG RT Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1469492-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Guide Module | |
For Use With/Related Products | MULTIGIG RT Series | |
Specifications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VITA 46 MULTIGIG RT Brochure |
Environmental Information | 1-1469492-2 Statement of Compliance |
HTML Datasheet | |
EDA Models | 1-1469492-2 Models |
3D Drawings | 1-1469492-2.pdf |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.85000 | ¥276.85 |
10 | ¥228.52200 | ¥2,285.22 |
25 | ¥212.41000 | ¥5,310.25 |
80 | ¥200.68938 | ¥16,055.15 |
240 | ¥196.29521 | ¥47,110.85 |
Attribute | Description |
---|---|
Other Names | 114694922 A99157 2266-1-1469492-2 |
Standard Package | 80 |