ZEN-SOFT01-V4 | ||
---|---|---|
DigiKey Part Number | Z2690-ND | |
Manufacturer | ||
Manufacturer Product Number | ZEN-SOFT01-V4 | |
Description | SOFTWARE ZEN CONTROL CD VER 4 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Software ZEN V2 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Software | |
For Use With/Related Products | ZEN V2 Series | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥787.28000 | ¥787.28 |