ZEN-20C3AR-A-V2 | ||
---|---|---|
DigiKey Part Number | Z10671-ND | |
Manufacturer | ||
Manufacturer Product Number | ZEN-20C3AR-A-V2 | |
Description | CONTROL LOG 12 IN 8 OUT 100-240V | |
Customer Reference | ||
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC | |
Datasheet | Datasheet | |
EDA/CAD Models | ZEN-20C3AR-A-V2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | 12 - Digital | |
Number of Outputs and Type | 8 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 100 ~ 240VAC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 12, 12, 12, 12 | |
Communications | - | |
Memory Size | - | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | ZEN Support Software | |
Approval Agency | CE, cULus | |
Weight | 0.772 lb (350.17 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,763.58000 | ¥2,763.58 |