ZEN-ME01 | ||
---|---|---|
DigiKey Part Number | Z2693-ND | |
Manufacturer | ||
Manufacturer Product Number | ZEN-ME01 | |
Description | MEMORY CARTRIDGE ZEN CONTROL | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Option Card, Memory ZEN V2 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | ZEN-ME01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Memory | |
For Use With/Related Products | ZEN V2 Series | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥734.25000 | ¥734.25 |
10 | ¥695.63700 | ¥6,956.37 |
25 | ¥656.99200 | ¥16,424.80 |
50 | ¥618.34520 | ¥30,917.26 |
100 | ¥579.69840 | ¥57,969.84 |