ZEN-10C2DT-D-V2 | ||
---|---|---|
DigiKey Part Number | Z10270-ND | |
Manufacturer | ||
Manufacturer Product Number | ZEN-10C2DT-D-V2 | |
Description | CONTROL LOGIC 6 IN 4 OUT 24V | |
Customer Reference | ||
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 12 ~ 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | ZEN-10C2DT-D-V2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | 6 - Digital (4), Analog/Digital (2) | |
Number of Outputs and Type | 4 - Solid State | |
Expandable | 3 Modules Max | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | ZEN Support Software | |
Approval Agency | CE, cULus | |
Weight | 0.662 lb (300.28 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,044.04000 | ¥2,044.04 |