XW5S-P2.5-2BL | ||
---|---|---|
DigiKey Part Number | 236-XW5S-P2.5-2BL-ND | |
Manufacturer | ||
Manufacturer Product Number | XW5S-P2.5-2BL | |
Description | SHRT BAR 2.5MM 2 POLE BLUE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block, DIN Rail Jumper Flat Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 2 | |
Pitch | 0.205" (5.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | XW5 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
10 | ¥30.38900 | ¥303.89 |
25 | ¥28.78600 | ¥719.65 |
50 | ¥28.11620 | ¥1,405.81 |
100 | ¥26.77810 | ¥2,677.81 |
250 | ¥23.43052 | ¥5,857.63 |
500 | ¥22.76112 | ¥11,380.56 |
1,000 | ¥19.41390 | ¥19,413.90 |
2,500 | ¥18.07498 | ¥45,187.45 |