XW5G-S2.5-1.1-1 | ||
---|---|---|
DigiKey Part Number | Z10328-ND | |
Manufacturer | ||
Manufacturer Product Number | XW5G-S2.5-1.1-1 | |
Description | GROUNDTB SCREW 2.5MM 1:1 1TIER | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Voltage - IEC | 1000V | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.22000 | ¥46.22 |
10 | ¥35.25100 | ¥352.51 |
25 | ¥33.01800 | ¥825.45 |
50 | ¥29.35000 | ¥1,467.50 |
100 | ¥28.71220 | ¥2,871.22 |
300 | ¥26.47870 | ¥7,943.61 |
500 | ¥23.92664 | ¥11,963.32 |
1,000 | ¥21.21492 | ¥21,214.92 |