XW5Z-S2.5PT | ||
---|---|---|
DigiKey Part Number | Z10389-ND | |
Manufacturer | ||
Manufacturer Product Number | XW5Z-S2.5PT | |
Description | CONN TERM BLK SEPARATOR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector Separator For XW5 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | XW5 Series | |
Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | XW5T Series Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.15000 | ¥15.15 |
10 | ¥13.21500 | ¥132.15 |
100 | ¥11.81040 | ¥1,181.04 |
1,000 | ¥8.43620 | ¥8,436.20 |
5,000 | ¥7.48009 | ¥37,400.45 |
10,000 | ¥7.32309 | ¥73,230.90 |
Attribute | Description |
---|---|
Other Names | XW5ZS25PT Z10389 |
Standard Package | 10 |