P2CF-08-E | ||
---|---|---|
DigiKey Part Number | Z2836-ND | |
Manufacturer | ||
Manufacturer Product Number | P2CF-08-E | |
Description | RELAY SOCKET 8 POSITION DIN RAIL | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | P2CF-08-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.04000 | ¥146.04 |
10 | ¥129.81400 | ¥1,298.14 |
100 | ¥110.34510 | ¥11,034.51 |