H3CR-F8N AC100-240/DC100-125 | ||
---|---|---|
DigiKey Part Number | Z2385-ND | |
Manufacturer | ||
Manufacturer Product Number | H3CR-F8N AC100-240/DC100-125 | |
Description | RELAY TIME DELAY 30HR 5A 250V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Repeat Cycle, Twin Timer Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 30 Hrs Delay 5A @ 250VAC Socketable | |
Datasheet | Datasheet | |
EDA/CAD Models | H3CR-F8N AC100-240/DC100-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle, Twin Timer | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 30 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 100 ~ 240VAC, 100 ~ 125VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,199.86000 | ¥1,199.86 |
10 | ¥1,129.29500 | ¥11,292.95 |