H3CR-A8 AC100-240/DC100-125 | ||
---|---|---|
DigiKey Part Number | Z2379-ND | |
Manufacturer | ||
Manufacturer Product Number | H3CR-A8 AC100-240/DC100-125 | |
Description | RELAY TIME DELAY 300HR 5A 250V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 300 Hrs Delay 5A @ 250VAC Socketable | |
Datasheet | Datasheet | |
EDA/CAD Models | H3CR-A8 AC100-240/DC100-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 300 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 100 ~ 240VAC, 100 ~ 125VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,081.55000 | ¥1,081.55 |
10 | ¥1,021.46800 | ¥10,214.68 |
25 | ¥961.37960 | ¥24,034.49 |
50 | ¥901.29260 | ¥45,064.63 |
100 | ¥841.20720 | ¥84,120.72 |