MY4ZN-D2 DC24 (S) | ||
---|---|---|
DigiKey Part Number | Z5739-ND | |
Manufacturer | ||
Manufacturer Product Number | MY4ZN-D2 DC24 (S) | |
Description | RELAY GEN PURPOSE 4PDT 3A 24V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable | |
Datasheet | Datasheet | |
EDA/CAD Models | MY4ZN-D2 DC24 (S) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 750VA, 375W | |
Coil Current | 36.3 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 662 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.40000 | ¥227.40 |
10 | ¥216.07000 | ¥2,160.70 |
25 | ¥204.70000 | ¥5,117.50 |
50 | ¥193.32600 | ¥9,666.30 |
100 | ¥181.95490 | ¥18,195.49 |
250 | ¥170.58236 | ¥42,645.59 |
500 | ¥159.21018 | ¥79,605.09 |