MY4N-D2 DC24 (S) | ||
---|---|---|
DigiKey Part Number | Z2278-ND | |
Manufacturer | ||
Manufacturer Product Number | MY4N-D2 DC24 (S) | |
Description | RELAY GEN PURPOSE 4PDT 3A 24V | |
Customer Reference | ||
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 750VA, 375W | |
Coil Current | 36.3 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 662 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MY(S) Datasheet |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Featured Product | MY Plug In Relays |
PCN Obsolescence/ EOL | End of Life 01/MAY/2023 |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.57000 | ¥175.57 |
10 | ¥166.79900 | ¥1,667.99 |
250 | ¥131.68100 | ¥32,920.25 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
MY4N-D2-GS-R DC24 | Omron Automation and Safety | 429 | 236-MY4N-D2-GS-RDC24-ND | ¥172.30000 | MFR Recommended |
MY4ZN-D2 DC24 (S) | Omron Automation and Safety | 1,257 | Z5739-ND | ¥227.25000 | Parametric Equivalent |
1415006-1 | TE Connectivity Potter & Brumfield Relays | 3 | PB2485-ND | ¥102.74000 | Similar |
7-1419111-6 | TE Connectivity Potter & Brumfield Relays | 0 | 7-1419111-6-ND | ¥101.17300 | Similar |
KHAU-17D12-24 | TE Connectivity Potter & Brumfield Relays | 1,877 | PB458-ND | ¥206.81000 | Similar |
Attribute | Description |
---|---|
Other Names | MY4N-D2-DC24(S) Z2278 MY4ND2DC24(S) MY4N-D2-DC24(S)-ND MY4ND2DC24S |
Standard Package | 10 |