K8AK-LS1 100-240VAC | ||
---|---|---|
DigiKey Part Number | Z5731-ND | |
Manufacturer | ||
Manufacturer Product Number | K8AK-LS1 100-240VAC | |
Description | CONTROL LIQ LEVEL 100-240VAC DIN | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 100 ~ 240VAC DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | K8AK-LS1 100-240VAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 100 ~ 240VAC | |
Sensitivity | 10kOhm ~ 100kOhm | |
Features | Adjustable Sensitivity, Delay Timer | |
Distance - Control To Sensor (Max) | 100m | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Weight | 0.331 lb (150.14 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,298.54000 | ¥1,298.54 |
10 | ¥1,255.28400 | ¥12,552.84 |