460-15-100-SLD | ||
---|---|---|
DigiKey Part Number | F10482-ND | |
Manufacturer | ||
Manufacturer Product Number | 460-15-100-SLD | |
Description | SEAL LEAK DETECTOR/ 110-120V/ | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Controller Leak Detection DPST-NO (2 Form A) 110 ~ 120VAC DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Leak Detection | |
Voltage - Supply | 110 ~ 120VAC | |
Sensitivity | 4.7kOhm ~ 100kOhm | |
Features | Alarm Leak - Audible and Contact and LED Indication, Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating @ Voltage | 8A @ 240VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | |
Product Brief | Protection Relays Overview Catalog |
Video File | HVAC - Take a Load Off – Protect Control Sense |
Design Resources | Industrial Relay Prod Selection Guide |
HTML Datasheet | |
Manuals | 460-15-zzz-SLD Series Install Instr |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.49.0050 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,066.69000 | ¥1,066.69 |
10 | ¥1,003.93500 | ¥10,039.35 |
100 | ¥859.61870 | ¥85,961.87 |
Attribute | Description |
---|---|
Other Names | F10482 -1024-460-15-100-SLD |
Standard Package | 1 |