CLD4MA2DM24 | ||
---|---|---|
DigiKey Part Number | 1864-1615-ND | |
Manufacturer | ||
Manufacturer Product Number | CLD4MA2DM24 | |
Description | COND LEVEL 4+1 MULIT FUNC DIN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Controller High/Low Level SPST-NO (1 Form A), SPDT (1 Form C) 24VAC/DC DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 24VAC/DC | |
Sensitivity | 250Ohm ~ 500kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPST-NO (1 Form A), SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2-4 Point Level Controller |
HTML Datasheet | 2-4 Point Level Controller |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9032.89.6060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,417.44000 | ¥3,417.44 |
5 | ¥3,246.56800 | ¥16,232.84 |
10 | ¥3,144.05400 | ¥31,440.54 |
25 | ¥3,041.53560 | ¥76,038.39 |
Attribute | Description |
---|---|
Other Names | 1864-1615 |
Standard Package | 5 |