EE-SX671-WR 1M | ||
---|---|---|
DigiKey Part Number | Z5898-ND | |
Manufacturer | ||
Manufacturer Product Number | EE-SX671-WR 1M | |
Description | SENSOR OPTICAL MODULE SLOT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Slotted | |
Datasheet | Datasheet | |
EDA/CAD Models | EE-SX671-WR 1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Mounting Type | Chassis Mount | |
Current - Supply | 35 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Slotted | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.13000 | ¥376.13 |
10 | ¥313.43500 | ¥3,134.35 |
100 | ¥268.65650 | ¥26,865.65 |