E52-CA1DY W1/4 1M | ||
---|---|---|
DigiKey Part Number | Z7650-ND | |
Manufacturer | ||
Manufacturer Product Number | E52-CA1DY W1/4 1M | |
Description | T-COUPLE K 1.4 THREADED 1M | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | K - Type Temperature Sensor 0 ~ 400°C Grounded Exposed Lead Wires | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 400°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | W1/4 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,140.75000 | ¥1,140.75 |
10 | ¥1,033.76200 | ¥10,337.62 |