E52-CA1GTY-14 2M | ||
---|---|---|
DigiKey Part Number | E52-CA1GTY-142M-ND | |
Manufacturer | ||
Manufacturer Product Number | E52-CA1GTY-14 2M | |
Description | CRIMP TERM 2M SILICON WRAP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | K - Type Temperature Sensor 0°C ~ 200°C Grounded Exposed Lead Wires, Crimping Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0°C ~ 200°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | Grounded | |
Terminal Type | Exposed Lead Wires, Crimping Terminals | |
Length - Protective Tube | - | |
Diameter - Protective Tube | 6.6mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,379.24000 | ¥1,379.24 |