CP1E-N30DT1-D | |
---|---|
DigiKey Part Number | Z8936-ND |
Manufacturer | |
Manufacturer Product Number | CP1E-N30DT1-D |
Description | CONTROL LOGIC 18 IN 12 OUT 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | CP1E-N30DT1-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | 18 - Digital | |
Number of Outputs and Type | 12 - Solid State | |
Expandable | 40 Modules (3 Racks) Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-232C, Option Cards Available | |
Memory Size | 8K Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup | |
Base Product Number |