A22NZ-BNM-NBA | ||
---|---|---|
DigiKey Part Number | Z6663-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NZ-BNM-NBA | |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NN | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.43000 | ¥37.43 |
10 | ¥36.46600 | ¥364.66 |
100 | ¥34.98740 | ¥3,498.74 |
1,000 | ¥28.58109 | ¥28,581.09 |