A22NS-2BL-NBA-G102-NN | ||
---|---|---|
DigiKey Part Number | Z8304-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NS-2BL-NBA-G102-NN | |
Description | SWITCH SELECT 2POS DPST 10A 120V | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 2 Position DPST-NO/NC 10A (AC/DC) 120 V Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | A22NS-2BL-NBA-G102-NN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Bezel - Round, Black Knob | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 45.30mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.34000 | ¥176.34 |
5 | ¥151.39600 | ¥756.98 |
10 | ¥141.91500 | ¥1,419.15 |
25 | ¥130.05920 | ¥3,251.48 |
50 | ¥121.75620 | ¥6,087.81 |
100 | ¥114.24540 | ¥11,424.54 |
250 | ¥104.75752 | ¥26,189.38 |
500 | ¥102.94570 | ¥51,472.85 |