2 Conductor Multi-Conductor Cable Blue 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXPP-T-20-100

DigiKey Part Number
5880-EXPP-T-20-100-ND
Manufacturer
Manufacturer Product Number
EXPP-T-20-100
Description
THERMOCOUPLE EXTENSION WIRE, DUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Blue 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
Solid
Mfr
Conductor Material
Constantan, Copper
Packaging
Bulk
Jacket (Insulation) Material
Part Status
Active
Length
100.0' (30.5m)
Cable Type
Jacket Color
Blue
Number of Conductors
2
Operating Temperature
-24°C ~ 100°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥813.02000¥813.02
Manufacturers Standard Package