T - Type Temperature Sensor 175°C 2 Conductor System Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1-T-SRTC

DigiKey Part Number
5880-SA1-T-SRTC-ND
Manufacturer
Manufacturer Product Number
SA1-T-SRTC
Description
THERMOCOUPLE WITH SELF-ADHESIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T - Type Temperature Sensor 175°C 2 Conductor System Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Element Type
T - Type
Manufacturer
Omega
Temperature Range
175°C
Series
Conductor Type
2 Conductor System
Packaging
Bulk
Terminal Type
Exposed Lead Wires
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,617.42000¥1,617.42
Manufacturers Standard Package