D100K100E | ||
---|---|---|
DigiKey Part Number | D100K100E-ND | |
Manufacturer | ||
Manufacturer Product Number | D100K100E | |
Description | ADJ PWR RES 100 OHM 100W CHAS MT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.752" OD, 0.500" ID (19.10mm x 12.70mm) 6.500" (165.10mm) Length | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 100 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.752" OD, 0.500" ID (19.10mm x 12.70mm) | |
Length | 6.500" (165.10mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.46000 | ¥251.46 |
10 | ¥207.80700 | ¥2,078.07 |
25 | ¥198.54360 | ¥4,963.59 |
50 | ¥188.61880 | ¥9,430.94 |
100 | ¥174.05830 | ¥17,405.83 |
250 | ¥172.07264 | ¥43,018.16 |